Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA002C2C11
Order Code3112931
Product RangeOsiSense XM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA002C2C11
Order Code3112931
Product RangeOsiSense XM Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min0.15bar
Operating Pressure Max2.5bar
Contact ConfigurationSPST-CO
Sensor MountingPanel Mount
Switching Voltage Max120VAC
Electrical ConnectionDIN Connector
Switching Voltage DC Resistive250V
Switching Current Max100mA
Switching Current DC Resistive100mA
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
2.5bar
Sensor Mounting
Panel Mount
Electrical Connection
DIN Connector
Switching Current Max
100mA
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XM Series
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
0.15bar
Contact Configuration
SPST-CO
Switching Voltage Max
120VAC
Switching Voltage DC Resistive
250V
Switching Current DC Resistive
100mA
Transducer Connection / Termination
DIN Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001