Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB443245
Order Code3215528
Product RangeOsiSense XG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,147.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,147.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB443245
Order Code3215528
Product RangeOsiSense XG Series
Technical Datasheet
Frequency13.56MHz
Memory Size32KB
Product RangeOsiSense XG Series
SVHCTo Be Advised
Product Overview
XGHB443245 is a flat form, Telemecanique radio frequency identification XGHB electronic tag.
- 13.56MHz RFID frequency
- FeRAM memory and 32KB memory capacity
- XGCS associated smart antenna
- Outer dimension of 40 x 40 x 15mm
- Read time: 6 + 0.25 x (num of 16-bit words) ms and write time: 6 + 0.25 x (num of 16-bit words) ms
- [Sn] nominal sensing distance: 0.98in (25mm) XGCS49, 1.54in (39mm) XGCS89 and 1.54in (39mm) XGCS85
- IP68 degree of protection
- By screws and clips fixing mode
- 10 year(s) data retention time
- PBT (polybutylene terephthalate) material
Technical Specifications
Frequency
13.56MHz
Product Range
OsiSense XG Series
Memory Size
32KB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047