Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCCRAR1208
Order Code3109822
Product RangeOsiSense XCC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCCRAR1208
Order Code3109822
Product RangeOsiSense XCC
Technical Datasheet
Rotational Speed Max-
Bore Diameter Min8mm
Torque3N-m
Product RangeOsiSense XCC
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rotational Speed Max
-
Torque
3N-m
SVHC
No SVHC (15-Jan-2019)
Bore Diameter Min
8mm
Product Range
OsiSense XCC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84839089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123