Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NS9444
Order Code3109048
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NS9444
Order Code3109048
Product RangeHarmony
Technical Datasheet
Switch OperationPush-Key Release
Contact ConfigurationDPST-NC
Product RangeHarmony
No. of Switch Positions-
Switch TerminalsScrew Clamp
Contact Current Max750mA
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Angle of Throw-
SVHCTo Be Advised
Technical Specifications
Switch Operation
Push-Key Release
Product Range
Harmony
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Angle of Throw
-
Contact Configuration
DPST-NC
No. of Switch Positions
-
Contact Current Max
750mA
Contact Voltage DC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076