Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EV57L4
Order Code2780417
Product RangeHarmony
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 227.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 227.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EV57L4
Order Code2780417
Product RangeHarmony
Technical Datasheet
LED ColourWhite
Operating Voltage400VAC
Mounting Hole Dia30mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP55, IP67
Product RangeHarmony
SVHCTo Be Advised
Product Overview
The XB5EV57L4 from Schneider Electric is a Harmony XB5 400VAC, 3 phases voltage indicator pilot light with 3 white LED. This Harmony XB5 complete control buttons features 1KV conforming to IEC 61000-4-5 surge withstand, IP55 (front face) conforming to IEC 60529, IP67 (front face) and IP20 (back face) IP degree of protection, IK10 conforming to IEC 50102 IK degree of protection and EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 standards.
- Plastic bezel material and plastic fixing collar material
- Round shape of signalling unit head, protected LED source, integral LED bulb base
- Rated supply voltage [Us] range from 360V to 440V AC, 50/60Hz
- Ambient air temperature for operation range from -30°C to 70°C
- Current consumption of 2.6mA, monolithic pilot light type
- Rated impulse withstand voltage of 1KV conforming to IEC 61000-4-5
- 2KV conforming to IEC 61000-4-4 resistance to fast transients
- 10V/m conforming to IEC 61000-4-3 resistance to electromagnetic fields
- 100000h service life at rated voltage and 25°C
- Dimension of 65.5mm x 36mm x 77mm (H x W x D)
Applications
Signalling
Technical Specifications
LED Colour
White
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
400VAC
Forward Current If
-
IP / NEMA Rating
IP20, IP55, IP67
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063