Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DSM6
Order Code3113979
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 135.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 135.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DSM6
Order Code3113979
Product RangeHarmony Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height-
Supply Voltage Min230VAC
Supply Voltage Max240VAC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeHarmony Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
230VAC
Panel Cutout Height
-
Operating Temperature Min
-25°C
Product Range
Harmony Series
Digit Height
-
Supply Voltage Max
240VAC
Panel Cutout Width
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448