Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DSM
Order Code2835415
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 131.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 131.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DSM
Order Code2835415
Product RangeHarmony Series
Technical Datasheet
Supply Voltage Min230VAC
Supply Voltage Max240VAC
Time Min0h
Time Max9999.9h
Panel Cutout Height-
Panel Cutout Width-
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
230VAC
Time Min
0h
Panel Cutout Height
-
Product Range
Harmony Series
Supply Voltage Max
240VAC
Time Max
9999.9h
Panel Cutout Width
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044