Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.700 |
5+ | € 34.590 |
10+ | € 34.040 |
20+ | € 33.490 |
Product Information
Product Overview
The XB4BW31B5 is a single-pole single-throw (SPST) Pushbutton Switch with 1NO + 1NC slow-break silver alloy (Ag/Ni) contacts and screw clamp terminals. This pushbutton switch features round signaling unit head, white flush spring return plain lens integral LED operator, chromium-plated metal bezel and Zamak fixing collar. This XB4 series pushbutton switch is suitable for use with the Harmony XB4 range product. It meets with the EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/ISO 13850, IEC 60364-5-53, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- Steady signaling
- 5000000 cycles Mechanical durability
- IP66 Protection rating
- IK05 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Automotive, Industrial, Commercial
Technical Specifications
Harmony
SPST-NO, SPST-NC
Flush
6A
240V
550mA
IP65, IP66, IP69, IP69K
Screw Clamp
-
22.5mm
Momentary
White
6A
120V
125V
Panel Mount
White
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate