Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.480 |
5+ | € 39.230 |
10+ | € 38.600 |
20+ | € 37.960 |
Product Information
Product Overview
The Harmony XB4 series Red Ø40 Emergency stop, switching off Ø22mm latching turn release 1NC. Chromium plated metal bezel Button and Indicator with low-load electrical contacts. This series offers spring return push buttons, illuminated push buttons, mushroom head emergency stop buttons with snap-action locking, selector switches, etc. Also, integrated LEDs with incandescent and neon lights. It is designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting.
- SPST-NC contact configuration
Applications
Industrial, Automotive
Technical Specifications
SPST-NC
Screw Clamp
120V
Mushroom
Harmony
Turn to Release
6A
-
IP66
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate