Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BG41
Order Code2614769
Product RangeHarmony
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.200 |
5+ | € 55.080 |
10+ | € 53.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BG41
Order Code2614769
Product RangeHarmony
Technical Datasheet
Switch OperationOff
Contact ConfigurationSPST-NO
Product RangeHarmony
No. of Switch Positions2 Position
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw90°
Product Overview
The XB4BG41 is a SPST black Selector Switch with slow-break silver alloy (Ag/Ni) contacts and screw clamp terminals. It has Zamak fixing collar, chromium-plated metal bezel, round signalling head and Ø22 2-position 90° stay put operator. It is suitable for harmony XB4 range products.
- Ronis 455 key lock
- It can be withdrawal in any position
- 1000000 Cycles mechanical durability
- IP69K, IK06, NEMA 4X, 13 Protection rating
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Automotive, Commercial
Technical Specifications
Switch Operation
Off
Product Range
Harmony
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149