Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM44H29
Order Code2058627
Product RangeHarmony XAP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 107.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 107.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM44H29
Order Code2058627
Product RangeHarmony XAP
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes-
Cutout Diameter-
Cover / Base ColourBlue
External Height - Metric220mm
External Width - Metric80mm
External Depth - Metric74.5mm
IP RatingIP65, IP69, IP69K
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial3.2"
External Depth - Imperial2.93"
Product RangeHarmony XAP
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
-
External Height - Metric
220mm
External Depth - Metric
74.5mm
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
Harmony XAP
No. of Switch Holes
-
Cover / Base Colour
Blue
External Width - Metric
80mm
IP Rating
IP65, IP69, IP69K
External Height - Imperial
8.66"
External Depth - Imperial
2.93"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41