Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM2504
Order Code3110475
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM2504
Order Code3110475
Product RangeHarmony
Technical Datasheet
Accessory TypeEmpty Control Station
For Use WithSchneider Harmony XAP Series 22mm Dia Control & Signalling Units
Product RangeHarmony
SVHCNo SVHC (15-Jan-2019)
Product Overview
Harmony XAPM die-cast empty control station has 4 cut-out for 4 push-buttons / 4 functions for controlling of operation in machines. It uses flush mounting and has blue enclosure base with blue cover. This 4 cut-out blue empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Blue enclosure, favouring visual contrast and visibility in dark conditions
- Can be retrofitted with all 22mm push-buttons, pilot lights, selector switches and joysticks
- IP65 / IP69 / IP69K rated making it ideal for operation in harsh environments
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Accessory Type
Empty Control Station
Product Range
Harmony
For Use With
Schneider Harmony XAP Series 22mm Dia Control & Signalling Units
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.958