Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.390 |
5+ | € 19.000 |
10+ | € 18.610 |
20+ | € 18.230 |
50+ | € 17.840 |
Product Information
Product Overview
XALD01 is an empty enclosure with dark grey lid for push button Ø22mm, 1 cut-out. This Harmony XALD empty control station has 1 cut-out for 1 push button / 1 function for controlling of operation in machines. This 1 cut-out dark grey empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It can be retrofitted with all XB5 series push buttons, pilot lights, selector switches and joysticks.
- Product destination for XB5 Ø 22mm control and signalling units
- Light grey (RAL 7035) base of enclosure and dark grey (RAL 7016) cover
- Polycarbonate material
- Supports rear mounting and front mounting
- 7000000 Pa at 55°C, distance : 0.1m resistance to high pressure washer
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
- 1 horizontal and 1 vertical row
- Class II conforming to IEC 60536 overvoltage category, NEMA 13 and NEMA 4X degree of protection
- 18months warranty
Technical Specifications
Polycarbonate
22mm
68mm
53mm
NEMA 4X, 13
2.68"
Harmony XALD Series
1Holes
Dark Grey, Light Grey
68mm
IP66, IP67, IP69, IP69K
2.68"
2.09"
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for XALD01
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate