Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4GB2E7
Order Code2614666
Product RangeZelio RXM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.200 |
5+ | € 16.860 |
10+ | € 16.510 |
20+ | € 15.960 |
50+ | € 15.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4GB2E7
Order Code2614666
Product RangeZelio RXM
Technical Datasheet
Contact Configuration4PDT
Coil Voltage48VAC
Contact Current3A
Product RangeZelio RXM
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Gold
Coil Resistance710ohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
710ohm
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
48VAC
Product Range
Zelio RXM
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Gold
Approvals & Standards
CSA, IEC, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036