Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.180 |
5+ | € 7.040 |
10+ | € 6.900 |
20+ | € 6.650 |
50+ | € 6.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUZC2M
Order Code2056397
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250VAC
Product Range-
Product Overview
The RUZC2M is a DIN Rail Socket for use with the RUM plug-in relays. It supports clip-on mounting on 35mm symmetrical DIN rail, by screw mounting on panel fixing mode.
- Cylindrical pin
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250VAC
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Alternatives for RUZC2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055