Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM12F7
Order Code2780460
Product RangeZelio RPM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.200 |
5+ | € 9.000 |
10+ | € 8.440 |
20+ | € 8.270 |
50+ | € 8.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM12F7
Order Code2780460
Product RangeZelio RPM
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current15A
Product RangeZelio RPM
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Nickel
Coil Resistance4.43kohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
The RPM12F7 is a 1-pole Power Plug-in Relay with AC coil, Zelio RPM series. 1CO contact configuration, flat pin, pushbutton control, Ag/Ni alloy contact. With status LED. For high rated current use. Plug-in type with standard pin arrangement (with socket). Energy management. Asset management. Input and output current and voltage adaptation.
- RT I Environmental protection rating
- IP40 Protection rating
Applications
Industrial, Power Management, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
4.43kohm
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
Zelio RPM
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CSA, EN, IEC, UL
Alternatives for RPM12F7
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024