Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AP7
Order Code2780449
Product RangeZelio RPF
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.900 |
5+ | € 17.540 |
10+ | € 17.180 |
20+ | € 16.830 |
50+ | € 16.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AP7
Order Code2780449
Product RangeZelio RPF
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage230VAC
Contact Current30A
Product RangeZelio RPF
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance15.6kohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
The RPF2AP7 is a plug-in Power Relay with silver tin oxide contacts and DPST-NO contact configuration. Due to its compact size, Zelio can be used to multiply the functions in electrical enclosures. Simplicity, no adjustment required for standard applications. Ease of integration in an existing device.
- Flat shape of pin
- 4kV Rated impulse withstand voltage
- 10mA Minimum switching current
- 17V Minimum switching voltage
- 170mW Minimum switching capacity
- 6500Ω AC 20°C ±15% Average resistance
- IP40 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
15.6kohm
SVHC
To Be Advised
Coil Voltage
230VAC
Product Range
Zelio RPF
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, EN, IEC, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088