Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2ABD.
Order Code2787179
Product RangeZelio RPF
Technical Datasheet
136 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.360 |
5+ | € 14.040 |
10+ | € 13.160 |
20+ | € 12.890 |
50+ | € 12.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2ABD.
Order Code2787179
Product RangeZelio RPF
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeZelio RPF
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance350ohm
Approvals & StandardsCSA, IEC, UL
SVHCTo Be Advised
Product Overview
RPF2ABD is a harmony RPF panel mounting power relay with fast-on terminals has a coil control voltage of 24VDC and has 2 normally open contacts with a rating of 30A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). It has IP40 conforming to IEC 60529 degree of protection.
- 2NO contacts, 24VDC control circuit voltage, flat shape of pin
- Silver tin oxide contact material, 10% utilisation coefficient
- 25A at 28VDC, 30A at 250VAC resistive rated load
- DIN rail panel mounting, 250V conforming to IEC, 300V conforming to UL-rated insulation voltage
- 4kV during 1.2/50µs rated impulse withstand voltage, 18 months warranty
- 7500VA/700W maximum switching voltage, 5000000 cycles mechanical durability
- 100000 cycles for resistive load mechanical durability, 1.7W average coil consumption
- 25ms operate and release time, 350 ohm at 20°C +/- 10% average resistance
- CSA C22.2 No 14, UL 508, IEC 61810-1 standards and CSA, GOST, UL certified
- Ambient air temperature for operation from -40 to 55°C
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
350ohm
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
Zelio RPF
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, IEC, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648