Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE48AML12MW
Order Code2780528
Product RangeZelio RE48A
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 109.000 |
5+ | € 103.560 |
10+ | € 98.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 109.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE48AML12MW
Order Code2780528
Product RangeZelio RE48A
Technical Datasheet
Contact Voltage VDC250VDC
Time Min0.02s
Time Max300h
Product RangeZelio RE48A
Contact ConfigurationDPDT
Contact Current5A
Relay MountingPanel Mount
Contact Voltage VAC250VAC
Relay TerminalsPlug In
Nom Input Voltage240V
Timing AdjustmentKnob
Approvals & StandardsEN, IEC
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
250VDC
Time Max
300h
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Plug In
Timing Adjustment
Knob
SVHC
To Be Advised
Time Min
0.02s
Product Range
Zelio RE48A
Contact Current
5A
Contact Voltage VAC
250VAC
Nom Input Voltage
240V
Approvals & Standards
EN, IEC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13