Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 72.400 |
5+ | € 69.450 |
10+ | € 66.850 |
Product Information
Product Overview
RE22R1KMR is a harmony RE22 modular single function timer that can be set between 1 seconds and 300 hours, and has an output rating of 5A and it is 22.5mm wide. This modular single function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It has one of market slimmest form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device. Single function timer for a simple integration in hard-wired logic schematics, ideal for refurbishment of old installations without using a PLC. It is certified by CCC, CSA, GL, RCM, EAC, UL.
- 5A nominal output current, 1C/O timed contact, cadmium free
- Rotary knob control, 24 to 240VAC/DC 50/60Hz rated supply voltage
- <= 2.4V release input voltage, 50 to 60Hz +/- 5% supply frequency
- 0.6 to 1N.m conforming to IEC 60947-1 tightening torque
- Self-extinguishing housing material, +/- 0.5% conforming to IEC 61812-1 repeat accuracy
- Temperature drift is +/- 0.05%/°C, voltage drift is +/- 0.2%/V
- Insulation resistance is 100Mohm at 500VDC conforming to IEC 60664-1
- 3VA at 240VAC power consumption, 10000000 cycles mechanical durability
- 35mm DIN rail conforming to IEC 60715 mounting support
- Ambient air temperature for operation from -20 to 60°C
Technical Specifications
-
10min
SPDT
DIN Rail
Screw
Screwdriver Slot
To Be Advised
0.05s
Zelio Time RE22
5A
250V
240V
CE, CSA, UL
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate