Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP1397T
Order Code2499433
Product RangeThalassa TBP
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.920 |
5+ | € 15.670 |
10+ | € 15.360 |
20+ | € 15.040 |
50+ | € 14.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP1397T
Order Code2499433
Product RangeThalassa TBP
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric138mm
External Width - Metric93mm
External Depth - Metric72mm
IP RatingIP66
Body ColourGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial5.43"
External Width - Imperial3.66"
External Depth - Imperial2.83"
Product RangeThalassa TBP
Product Overview
The NSYTBP1397T is a Thalassa TBP grey wall-mount multi-purpose Industrial Box Enclosure with low transparent cover made of polycarbonate.
- One piece moulded body
- Outside sealed area lock - Flat screwdriver captive screw
- 960°C Fire resistance
- IP66 Protection rating
- -25 to 80°C Operating temperature range
Applications
Industrial
Contents
Cover, Body and 4x Plastic cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
138mm
External Depth - Metric
72mm
Body Colour
Grey, Transparent
External Height - Imperial
5.43"
External Depth - Imperial
2.83"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
Polycarbonate
External Width - Metric
93mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
3.66"
Product Range
Thalassa TBP
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23