Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X10830
Order Code4293583
Product RangeSpacial S3X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,104.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,104.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X10830
Order Code4293583
Product RangeSpacial S3X Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material304L Stainless Steel
External Height - Metric1m
External Width - Metric800mm
External Depth - Metric300mm
IP RatingIP66
Body ColourNatural
NEMA Rating-
External Height - Imperial39.37"
External Width - Imperial31.5"
External Depth - Imperial11.81"
Product RangeSpacial S3X Series
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1m
External Depth - Metric
300mm
Body Colour
Natural
External Height - Imperial
39.37"
External Depth - Imperial
11.81"
Configurable
No
Enclosure Material
304L Stainless Steel
External Width - Metric
800mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
31.5"
Product Range
Spacial S3X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072