Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3DEX4320
Order Code1853692
Product RangeSpacial S3DEX
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 180.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 180.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3DEX4320
Order Code1853692
Product RangeSpacial S3DEX
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial7.87"
Product RangeSpacial S3DEX
ConfigurableNo
Product Overview
The NSYS3DEX4320 is a Spacial S3DEX Enclosure made of steel with epoxy-polyester powder paint structured finish. It offers 4 M8 3 25 shouldered back-stud for mounting the mounting plate and the step slides leaving a space of 10mm behind it and single door. It also offers Cable-gland plate with grid pattern to facilitate drilling and provide the maximum access surface and welded earthing stud for equipotential connection between the door and the body.
- Cable-gland plate with grid pattern to facilitate drilling and provide the maximum access surface
- Welded ear-thing stud for equipotential connection between the door and the body
- Polyurethane sealing gasket
- Simple reversal of linkage
- Perforated rails on the door
- Removable and reversible door, opening to 120°
- IK 10 Resistance to external impacts
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
Configurable
No
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
Spacial S3DEX
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.76