Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4320P
Order Code1853682
Product RangeSpacial S3D
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 129.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 129.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4320P
Order Code1853682
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial7.87"
Product RangeSpacial S3D
ConfigurableNo
Product Overview
The NSYS3D4320P is a Steel Enclosure with special S3D plain door and mounting plate. Gutter-shaped front rail double sheet thickness. This enclosure has 3mm double-bar lock, front accessibility for operation, wall-mounting installation and standard gland plate.
- 1-piece Folded and Welded Body, Double Plate Thickness Gutter Shaped Front Profile, Flat Rear Panel
- Light and Resistant Enclosure with Folded Cross Structure Sheet Steel
- IK10 External Mechanical Impact Resistance
- Grey RAL 7035 Paint Finish
- Global Approach Universal Enclosure with Dedicated Accessories Regarding Application
- Optimized approach regarding application with S3D dedicated enclosure with dedicated accessories
- Customization Services (Configuration Offer and Specific Solutions)
- Durable with High UV-resistant, Treated Hinges and Aluminium Hinge Pins
- Smart Door easily removable & reversible with double thickness 20mm return fold for better rigidity
- 3 Closure Points from Height 600mm with Single Operating Point
- Simple Reversal of Linkage
- 50kg/m² Maximum Loading
- Green Premium Product
Applications
Automation & Process Control, Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
Configurable
No
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
Spacial S3D
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5