Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPAPLA105G
Order Code3214645
Product RangeThalassa PLA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 337.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 337.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPAPLA105G
Order Code3214645
Product RangeThalassa PLA
Technical Datasheet
Accessory TypeDoor
For Use WithSchneider Electric Thalassa PLA Series Enclosures
Enclosure MaterialAluminium
Body ColourGrey
External Height898mm
External Width398mm
Product RangeThalassa PLA
SVHCTo Be Advised
Technical Specifications
Accessory Type
Door
Enclosure Material
Aluminium
External Height
898mm
Product Range
Thalassa PLA
For Use With
Schneider Electric Thalassa PLA Series Enclosures
Body Colour
Grey
External Width
398mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.441