Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF850M115PF
Order Code2499423
Product RangeClimaSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 275.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 275.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF850M115PF
Order Code2499423
Product RangeClimaSys
Technical Datasheet
Product RangeClimaSys
Enclosure MaterialASA, Polycarbonate
Cooling Capacity-
External Height - Metric336mm
External Width - Metric316mm
External Depth - Metric162mm
External Height - Imperial13.23"
External Width - Imperial12.44"
External Depth - Imperial6.38"
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ClimaSys
Cooling Capacity
-
External Width - Metric
316mm
External Height - Imperial
13.23"
External Depth - Imperial
6.38"
Enclosure Material
ASA, Polycarbonate
External Height - Metric
336mm
External Depth - Metric
162mm
External Width - Imperial
12.44"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.328515