Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRTM1U1PS
Order Code4067604
Product RangeActassi Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 78.600 |
5+ | € 77.030 |
10+ | € 75.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 78.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRTM1U1PS
Order Code4067604
Product RangeActassi Series
Technical Datasheet
Panel TypeFront Panel
Rack U Height1U
Panel MaterialSteel
Body ColourGrey
External Height - Metric44.45mm
External Width - Metric465mm
External Height - Imperial1.75"
External Width - Imperial18.31"
Product RangeActassi Series
SVHCTo Be Advised
Technical Specifications
Panel Type
Front Panel
Panel Material
Steel
For Use With
Schneider Electric Spacial SF-S, SF-E, VDM, PLA, Actassi Enclosures
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
Actassi Series
Rack U Height
1U
Body Colour
Grey
For Use With
Schneider Electric Spacial SF-S, SF-E, VDM, PLA, Actassi Enclosures
External Width - Metric
465mm
External Width - Imperial
18.31"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001