Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K09004BD
Order Code2579201
Product RangeTeSys
Technical Datasheet
9 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.260 |
5+ | € 47.290 |
10+ | € 46.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K09004BD
Order Code2579201
Product RangeTeSys
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24VDC
Switching Power AC1-
Load Current Resistive20A
Switching Current AC3-
Product RangeTeSys
Product Overview
The LP1K09004BD is a TeSys K 4-pole Contactor with 4NO contacts. TeSys K contactors offer the best performance/compactness ratio and seamless integration in all applications, used in simple control systems, zones sensitive to noise, disturbed mains supplies, silent contactor, compatible with programmable controller outputs low-consumption contactor.
- AC-1 utilization category
- Rated operational voltage of 690VAC at 50/60Hz for power circuit
- Rated operational current of 20A at ≤440VAC (AC-1) & 16A at 690VAC (AC-1) for power circuit
- 24VDC Control circuit voltage
- UL94V-1 Flammability rating
- -25 to 50°C Ambient operating temperature range
- IP2x front face conforming to IEC 60529 standard protection rating
- 3W Heat dissipation
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
24VDC
Load Current Resistive
20A
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221