Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F400
Order Code2835292
Product RangeTeSys
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F400
Order Code2835292
Product RangeTeSys
Technical Datasheet
Load Current Inductive400A
Relay MountingPanel Mount
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3280kW
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3400A
Product RangeTeSys
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
400A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
-
Load Current Resistive
500A
Product Range
TeSys
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
280kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
400A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.126