Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.750 |
5+ | € 46.800 |
10+ | € 45.840 |
Product Information
Product Overview
The LC1D09V7 is a 3-pole TeSys D Contactor with AC coil. 3NO power pole contact composition. 1NO-1NC auxiliary contact composition. With safety cover. Without built-in suppressor module. Type mirror contact (1NC) conforming to IEC 60947-4-1, type mechanically linked (1NO-1NC) conforming to IEC 60947-5-1. TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep.
- Motor control resistive load contactor application
- 0.2W AC-3, 1.56W AC-1 Power dissipation
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
9A
400VAC
3 Pole
20A
-
25A
TeSys Deca Contactor
DIN Rail
DPDT
4kW
400V
1hp
9A
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate