Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 444.830 |
Product Information
Product Overview
HMISTW6200 is a basic web HMI panel belonging to the Schneider Electric Harmony ST6 range. This single-touch resistive HMI is made of an aluminium front panel with a multi-colour status indicator showing the various operating modes. This HMI interface is 4.3 inches wide with 16 million colours and 480 x 272 pixel resolution. It is a ready-to-use agnostic HMI terminal with a pre-installed HTML5 browser. It has an 800MHz ARM Cortex-A8 CPU, 512Mb device memory, 512Mb user data memory, and 128Kb backup memory. This HMI STW6 supports 1x Ethernet port, 1x USB 2.0 Type A, and 1x USB 2.0 Micro-B port. This is intended for industries like packaging, food & beverage, textile, HVAC equipment, and compressors, and also for end users looking for maintenance of their Web devices. It conforms to standards like IEC 61000-6-4, IEC 61000-6-2, IEC 61131-2, UL 61010-2-201, CSA C22.2 No 61010-2-201. It is certified by CSA, UKCA.
- ARM Cortex-A8 processor, 800MHz processor frequency
- 512Mb device memory, 512Mb user data memory, 128Kb backup memory
- 4-inch display, colour TFT LCD display type, 16 million display colour
- Single touch analogue resistive touch panel
- 50000 hours with white backlight lifespan, 16 levels brightness
- 24VDC (+/- 20%) rated supply voltage, 6.9W power consumption, 30A inrush current
- 1 USB 2.0 type Aback, 1 Ethernet - female RJ45bottom (integrated connection)
- PC enclosure material, aluminium front material, 10/100BASE port ethernet
- Dimension is 108.5 x 134.5 x 43mm (H x W x D)
- Ambient air temperature range from 0 to 50°C
Technical Specifications
TFT LCD Touch Screen
480 x 272 Pixels
-
0°C
Harmony ST6 Series
134.5mm x 108.5mm
4"
24VDC
50°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate