Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGK2310
Order Code3113981
Product RangeMagelis GK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,665.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,665.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGK2310
Order Code3113981
Product RangeMagelis GK Series
Technical Datasheet
Meter Display TypeQVGA TFT LCD Colour
Display Size-
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMagelis GK Series
SVHCTo Be Advised
Product Overview
Magelis GK keypad-touchscreen operator interface (HMI) is a complete keypad with 128MB EPROM for data storage. This keypad-touchscreen operator interface (HMI) is ideal for complete control of an automation system in industry such as complex machines, CNC machines, food & beverage machines and pharmaceutical industry. The screen displays text messages, graphic objects and mimic diagrams, control and configuration of data.
- Open Box module for Magelis GTU with Windows 7 Embedded
- One SD card slot
- 1 x host +1 x mini-B USB, 1 x RS232C, 1 x RS485 and 1 x Ethernet TCP/IP ports
- 14 dynamic function keys, 10 static function keys, 12 alphanumeric keys and 8 service keys
- Industrial mouse pointer
- 7inch colour TFT LCD display
Technical Specifications
Meter Display Type
QVGA TFT LCD Colour
Display Resolution
320 x 240 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
Magelis GK Series
Display Size
-
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.037