Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGB2CB06
Order Code2579217
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.150 |
5+ | € 25.630 |
10+ | € 25.100 |
20+ | € 24.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGB2CB06
Order Code2579217
Product RangeTeSys
Technical Datasheet
Product RangeTeSys
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail, Panel
Technical Specifications
Product Range
TeSys
No. of Poles
1 Pole
Voltage Rating VAC
250V
Current Rating
1A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (2)
Alternatives for GB2CB06
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06