Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2010
Order Code2835395
Product RangeModicon M340
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.570 |
5+ | € 44.240 |
10+ | € 36.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2010
Order Code2835395
Product RangeModicon M340
Technical Datasheet
Pitch Spacing-
No. of Positions20Ways
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Product RangeModicon M340
SVHCTo Be Advised
Product Overview
The BMXFTB2010 is a 20-way Removable Screw Clamp Terminal Block for use with Modicon M340 automation platform.
- Removable connection block
Applications
Industrial, Automotive, Building Automation
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
-
Rated Current
-
Product Range
Modicon M340
No. of Positions
20Ways
Wire Connection Method
Screw
Rated Voltage
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096