Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV630D90N4
Order Code2835214
Product RangeAltivar Process ATV600
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8,830.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8,830.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV630D90N4
Order Code2835214
Product RangeAltivar Process ATV600
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating90kW
No. of PhasesThree Phase
Output Current Max173A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar Process ATV600
SVHCTo Be Advised
Product Overview
Altivar Drives - Higher performance, not costs. A powerful combination of safety, reliability, and simplicity makes it a versatile choice that reduces costs during installation as well as throughout the machine’s lifecycle. Altivar Process is a Services Oriented Drive designed to reduce OPEX in Process & Utilities installations, thanks to embedded digital services.
- Embedded Power measurement and Energy dashboard
- Embedded process monitoring and control
- Stop and Go function to reduce energy consumption in standby mode
- Asset monitoring and protection
- Drift monitoring
- Easy maintenance (Dynamic QR-Code)
- Seamless integration with embedded Ethernet:
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
90kW
Output Current Max
173A
IP Rating
IP21
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar Process ATV600
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.6796