Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007CR53E
Order Code3112000
Product Range9007
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 620.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 620.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007CR53E
Order Code3112000
Product Range9007
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT-DB
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max3lbf
Product Range9007
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
6A
Operating Force Max
3lbf
Contact Current DC Max
550mA
SVHC
To Be Advised
Contact Configuration
SPDT-DB
Contact Voltage AC Max
120V
Product Range
9007
Contact Voltage DC Max
125V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93