Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007C68T10M11
Order Code3111996
Product Range9007
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 371.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 371.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007C68T10M11
Order Code3111996
Product Range9007
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPDT-DB
Contact Current AC Max1.2A
Contact Voltage AC Max600V
Operating Force Max0.45N-m
Product Range9007
Contact Current DC Max110mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
1.2A
Operating Force Max
0.45N-m
Contact Current DC Max
110mA
SVHC
To Be Advised
Contact Configuration
DPDT-DB
Contact Voltage AC Max
600V
Product Range
9007
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567