Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3747755
Order Code3377480
Also Known AsGTIN UPC EAN: 7315883747755
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3747755
Order Code3377480
Also Known AsGTIN UPC EAN: 7315883747755
Technical Datasheet
Internal Diameter4.5mm
External Diameter7mm
Fastener MaterialBrass
Thread Size - MetricM4
Fastener Plating-
Product Range-
SVHCTo Be Advised
Product Overview
- Manufactured from solid brass material
- M4 Thread
Technical Specifications
Internal Diameter
4.5mm
Fastener Material
Brass
Fastener Plating
-
SVHC
To Be Advised
External Diameter
7mm
Thread Size - Metric
M4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035