Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXC1ZP2905
Order Code3213939
Product RangeOsisense XC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXC1ZP2905
Order Code3213939
Product RangeOsisense XC
Technical Datasheet
Switch Terminals-
No. of Poles-
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithSchneider Osisense XC Series Limit Switches
Contact Voltage DC Max-
Product RangeOsisense XC
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
Schneider Osisense XC Series Limit Switches
Product Range
Osisense XC
No. of Poles
-
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04