Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S11D22D-12
Order Code1690588
Product RangeW92 Series
Technical Datasheet
Available to Order
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S11D22D-12
Order Code1690588
Product RangeW92 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current30A
Product RangeW92 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance86ohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
86ohm
Coil Voltage
12VDC
Product Range
W92 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Alternatives for 92S11D22D-12
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094757
Product traceability