Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 33.640 |
| 5+ | € 31.960 |
| 10+ | € 30.610 |
| 25+ | € 23.140 |
| 50+ | € 22.680 |
| 100+ | € 22.210 |
Product Information
Product Overview
The FN9246-20-06 is a high performance IEC Inlet Filter with excellent attenuation in the lower. This IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has excellent conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- Rear mounting
- Frequency range
Applications
Industrial, Consumer Electronics, Commercial, Test & Measurement, Power Management, Building Automation, Medical, Lighting
Technical Specifications
IEC C14
20A
-
-
Snap-In, Flange Mount
FN 9246
General Purpose
250VAC
-
Quick Connect
IP40
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate