Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN351-25-33
Order Code1209493
Product RangeFN 351 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN351-25-33
Order Code1209493
Product RangeFN 351 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter TypeEMI, RFI
Current Rating25A
Filter TerminalsScrew
No. of PhasesThree Phase
Inductance Min2.2mH
No. of Stages1 Stage
Capacitance4.4µF
Filter MountingChassis Mount
Leakage Current Max28mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 351 Series
Product Overview
The FN351-25-33 is a 3-phase general purpose EMC Filter for industrial inverters and motor drives solutions. It provides a broadband common and differential-mode attenuation performance, which remains available also when high interference levels are present. The solid, touch-safe filter terminals contribute to overall equipment safety and make the filters compliant with IEC 60950.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- High differential and common-mode attenuation
- Compliant with IEC 60950
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Screw
Inductance Min
2.2mH
Capacitance
4.4µF
Leakage Current Max
28mA
Filter Output Terminals
Terminal Block
Voltage Rating
440VAC
Current Rating
25A
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FN 351 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4