Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800469-SF
Order Code1191319
Product RangeFN 350 Series
Also Known AsFN350-12-29
Technical Datasheet
31 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 139.670 |
5+ | € 127.380 |
10+ | € 115.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 139.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800469-SF
Order Code1191319
Product RangeFN 350 Series
Also Known AsFN350-12-29
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating12A
Filter TypeEMI, RFI
Filter TerminalsSafety
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min7.5mH
Capacitance2.2µF
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max4.9mA
Filter Output TerminalsTerminal Block
Product RangeFN 350 Series
Product Overview
The FN350-12-29 is a single-stage Compact EMC/RFI Filter with high component value optimized for common and differential-mode attenuation in the lower frequency range makes this filter ideal for a large variety of single-phase motor drive applications. It is supplied in a relatively small housing design with safety terminal block for fast and easy installation in primarily industrial environments.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Industrial grade safety terminal block
- Designed to meet EN 55011/14/22
- Compliant with IEC 6095
Applications
Automation & Process Control, Power Management, Test & Measurement, Motor Drive & Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
12A
Filter Terminals
Safety
No. of Stages
1 Stage
Capacitance
2.2µF
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
7.5mH
Filter Mounting
Chassis Mount
Leakage Current Max
4.9mA
Product Range
FN 350 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
Product traceability