Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN351-50-33
Order Code2785418
Product RangeFN 351 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN351-50-33
Order Code2785418
Product RangeFN 351 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating50A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsTerminal Block
Inductance Min800µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance4.4µF
Leakage Current Max29.6mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 351 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FN351-50-33 is a 3-phase general purpose EMC Filter for industrial inverters and motor drives solutions. It provides a broadband common and differential-mode attenuation performance, which remains available also when high interference levels are present. The solid, touch-safe filter terminals contribute to overall equipment safety and make the filters compliant with IEC 60950.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- High differential and common-mode attenuation
- Compliant with IEC 60950
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
50A
No. of Phases
Three Phase
Inductance Min
800µH
Filter Mounting
Chassis Mount
Leakage Current Max
29.6mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
440VAC
Filter Type
3 Phase
Filter Terminals
Terminal Block
No. of Stages
1 Stage
Capacitance
4.4µF
Filter Input Terminals
Terminal Block
Product Range
FN 351 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.862
Product traceability