Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV1212P4G01
Order Code2768830
Product RangeSan Ace 120
Technical Datasheet
37 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.710 |
5+ | € 58.280 |
10+ | € 57.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 73.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV1212P4G01
Order Code2768830
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM171CFM
Flow Rate - Imperial171CFM
Flow Rate - Metric4.83m³/min
Noise Rating58dBA
Power Rating20.16W
Rated Speed5100rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating1.68A
IP Rating-
Air Flow - m3/min4.83m³/min
Product RangeSan Ace 120
SVHCTo Be Advised
Product Overview
The 9GV1212P4G01 is a 12VDC 24mm thick Axial Fan with a ball bearing. The San Ace 120 series fan features leaded wire connection with +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire and control brown wire. The high performance 9GV type fan comes with a plastic frame and impeller.
- 40000 Expected life
- -20 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
171CFM
Noise Rating
58dBA
Rated Speed
5100rpm
Current Rating
1.68A
Air Flow - m3/min
4.83m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
171CFM
Flow Rate - Metric
4.83m³/min
Power Rating
20.16W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 120
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305