Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9BMB12P2F01
Order Code4720928
Product RangeSan Ace B97 9BMB Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.810 |
| 5+ | € 39.220 |
| 10+ | € 33.740 |
| 20+ | € 33.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB12P2F01
Order Code4720928
Product RangeSan Ace B97 9BMB Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM36.7CFM
Air Flow - m3/min1.04m³/min
Noise Rating56dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating10.8W
Product RangeSan Ace B97 9BMB Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.04m³/min
Bearing Type
Ball Bearing
Power Rating
10.8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
36.7CFM
Noise Rating
56dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
San Ace B97 9BMB Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19