Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9B1TP48P0G001
Order Code4720926
Product RangeSan Ace C221 9B1TP Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 517.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 517.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9B1TP48P0G001
Order Code4720926
Product RangeSan Ace C221 9B1TP Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size270mm
External Depth99mm
Air Flow - CFM742CFM
Air Flow - m3/min21m³/min
Noise Rating74dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating132W
Product RangeSan Ace C221 9B1TP Series
IP Rating-
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
99mm
Air Flow - m3/min
21m³/min
Bearing Type
Ball Bearing
Power Rating
132W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
270mm
Air Flow - CFM
742CFM
Noise Rating
74dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
San Ace C221 9B1TP Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7