Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoUDF6-40-4-03.5-L-A-TH-TR
Order Code4535617
Product RangeAcceleRate mP UDM6 Series
Technical Datasheet
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.600 |
10+ | € 18.260 |
25+ | € 17.050 |
100+ | € 14.820 |
250+ | € 13.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 22.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUDF6-40-4-03.5-L-A-TH-TR
Order Code4535617
Product RangeAcceleRate mP UDM6 Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing-
No. of Rows-
No. of Contacts248Contacts
Connector MountingThrough Hole Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAcceleRate mP UDM6 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
-
Connector Mounting
Through Hole Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
-
No. of Contacts
248Contacts
Contact Material
Copper Alloy
Product Range
AcceleRate mP UDM6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005214