Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSEAM-50-02.0-S-08-2-A-K-TR
Order Code2250313
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-50-02.0-S-08-2-A-K-TR
Order Code2250313
Technical Datasheet
Product Range-
No. of Contacts400Contacts
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
No. of Rows8Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Alternatives for SEAM-50-02.0-S-08-2-A-K-TR
1 Product Found
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
No. of Contacts
400Contacts
Pitch Spacing
1.27mm
No. of Rows
8Rows
Contact Material
Copper
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001