Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 133.210 |
| 5+ | € 129.260 |
| 10+ | € 125.300 |
| 25+ | € 117.390 |
| 50+ | € 107.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 133.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169475-02
Order Code3864682
Product RangeHDR Series
No. of Positions160Ways
Cable Length - Imperial19.94"
Cable Length - Metric506.6mm
Connector Pitch1.27mm
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
160Ways
Cable Length - Metric
506.6mm
Product Range
HDR Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
19.94"
Connector Pitch
1.27mm
Cable Assembly Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129047